Microchip TechnologyMCP1826S-1202E/EBLinear Regulators

LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) DDPAK Tube Automotive AEC-Q100

Keep the energy stable for every system by using this LDO MCP1826S-1202E/EB linear regulator by Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.4@1A V. Its polarity is positive.

No Stock Available

Quantity Increments of 50 Minimum 300
  • Manufacturer Lead Time:
    13 weeks
    • Price: $1.5649
    1. 300+$1.5649
    2. 500+$1.5492
    3. 1000+$1.5337
    4. 2000+$1.5184
    5. 2500+$1.5032
    6. 3000+$1.4882
    7. 4000+$1.4733
    8. 5000+$1.4586
    9. 10000+$1.4440
    10. 20000+$1.4295