Microchip TechnologyMCP1826S-1802E/EBLinear Regulators

LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) DDPAK Tube Automotive AEC-Q100

Never worry about components not turning off and on due to lack of voltage with this LDO MCP1826S-1802E/EB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.25@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1(Min) A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.4@1A V. Its polarity is positive.

Total In Stock: 29 parts

Quantity Increments of 50 Minimum 50
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    4 weeks
    • Price: