Microchip TechnologyMCP1826S-2502E/DBLinear Regulators

LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100

Keep calm and stay stable by implementing this LDO MCP1826S-2502E/DB linear regulator developed by Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.4@1A V.

No Stock Available

Quantity Increments of 1 Minimum 468
  • Manufacturer Lead Time:
    52 weeks
    • Price: $0.756
    1. 468+$0.756