Microchip TechnologyMCP1826S-3302E/EBLinear Regulators

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) DDPAK Tube Automotive AEC-Q100

Make a theoretical system actual by providing stable voltages with this LDO MCP1826S-3302E/EB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.25@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1(Min) A. It only needs a voltage of at least 2.3 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). The maximum dropout voltage is 0.4@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

73 parts: Ships today

    Total$1.04Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 73 parts
      • Price: $1.0428