Microchip TechnologyMCP1826S-5002E/EBLinear Regulators

LDO Regulator Pos 5V 1A 4-Pin(3+Tab) DDPAK Tube Automotive AEC-Q100

Make a theoretical system actual by providing stable voltages with this LDO MCP1826S-5002E/EB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. It only needs a voltage of at least 2.3 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.4@1A V.

No Stock Available

Quantity Increments of 50 Minimum 300
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.1111
    1. 300+$1.1111