Microchip TechnologyMCP1826T-2502E/DCLinear Regulators

LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100

Stable voltages are always needed for sensitive systems implement this LDO MCP1826T-2502E/DC linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Use this part at voltages between 2.3 V and 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.4@1A V. Its polarity is positive.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    52 weeks
    • Price: $1.0954
    1. 4000+$1.0954
    2. 8000+$1.0845
    3. 12000+$1.0736
    4. 20000+$1.0629
    5. 24000+$1.0523
    6. 40000+$1.0417
    7. 100000+$1.0313
    8. 200000+$1.0210
    9. 500000+$1.0108