Microchip TechnologyMCP1827-3002E/ATLinear Regulators
LDO Regulator Pos 3V 1.5A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.83(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
5 |
EDA / CAD Models |