50% Off

Microchip Technology MCP1827-3302E/ET Linear Regulators

LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube

Product Technical Specifications

This LDO MCP1827-3302E/ET linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.33@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). The maximum dropout voltage is 0.6@1.5A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Symbols and Footprints

3 parts: Ships today

    Total $0.29 Price for 1

    • Service Fee :   $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      +
      Manufacturer Lead Time:
      8 週間
      Minimum Of :
      1
      Maximum Of:
      5000
         
      • Price: $0.2889
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      +
      Manufacturer Lead Time:
      8 週間
      • In stock: 5,000 部分
      • Price: $0.2889

    MCP1827-3302E/ET Microchip Technology

    $0.29 Price for 1