Microchip TechnologyMCP1827S-3302E/ABLinear Regulators

LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube

This LDO MCP1827S-3302E/AB linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.33@1.5A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 2.3 V and 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. The maximum dropout voltage is 0.6@1.5A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 250
  • Date Code:
    2334+
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: $1.268
    1. 100+$1.268