Microchip TechnologyMCP1827S-5002E/EBLinear Regulators

LDO Regulator Pos 5V 1.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK Tube

Stable voltages are always needed for sensitive systems implement this LDO MCP1827S-5002E/EB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.33@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. The maximum dropout voltage is 0.6@1.5A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 50 Minimum 250
  • Manufacturer Lead Time:
    4 weeks
    • Price: $1.682
    1. 250+$1.682
    2. 500+$1.670
    3. 1000+$1.658
    4. 2000+$1.646
    5. 2500+$1.633
    6. 3000+$1.621
    7. 4000+$1.608
    8. 5000+$1.596
    9. 10000+$1.583