Microchip TechnologyMCP19035T-AAABE/MFPWM and Resonant Controllers

Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP T/R

Messages can be encoded with pulsating voltages by using this MCP19035T-AAABE/MF voltage mode PWM controller from Microchip Technology. Its single PWM output produces a current of 20000(Max) mA. This voltage mode driver supports buck topology. It has a switching frequency of 300(Typ) kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This voltage mode driver's maximum duty cycle is 85(Min) %.

No Stock Available

Quantity Increments of 3300 Minimum 3300
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.62
    1. 3300+$1.62