Microchip TechnologyMCP19119T-E/MQDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1600kHz 28-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
0.5 to 3.6 | |
0.025 | |
1600 | |
4.5 | |
40 | |
4.5 to 40 | |
5 | |
100 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |