Microchip Technology MCP19123T-E/MQ DC to DC Controllers
DC/DC Cntrlr Single-OUT 1600kHz 28-Pin QFN EP T/R Automotive AEC-Q100
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
