Microchip Technology MCP19125-E/MQ PWM and Resonant Controllers
Voltage Mode PWM Controller 20A 300kHz Automotive AEC-Q100 28-Pin QFN EP Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
