EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Built-in Options | Stand Alone |
LIN Specifications | LIN 1.3|LIN 2.0|LIN 2.1 |
LIN Bus Wake-up Capable | No |
External Wake-up Pin | Yes |
Maximum Data Rate (kBd) | 20 |
Minimum LIN Bus Voltage (V) | -18 |
Maximum LIN Bus Voltage (V) | 40 |
Minimum Single Supply Voltage (V) | 6 |
Typical Single Supply Voltage (V) | 12|15|18|24|9 |
Maximum Single Supply Voltage (V) | 27 |
Maximum ESD Protection Voltage (kV) | ±2@CDM/±8@HBM/±0.2@MM |
Maximum Supply Current (mA) | 1 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Lead Shape | Through Hole |