Microchip TechnologyMCP2003BT-H/SNLIN Transceivers
LIN Transceiver with Integrated Vreg 20kBd 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |