Microchip TechnologyMCP2021P-330E/MDLIN Transceivers
LIN Transceiver with Integrated Vreg 3.3V 20kBd 8-Pin DFN EP Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
EDA / CAD Models |