Top Searched
Microchip TechnologyMCP2021T-330E/MDLIN Transceivers
LIN Transceiver with Integrated Vreg 3.3V 20kBd 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| MCP2021T-330E/MD | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
