Microchip TechnologyMCP2030-I/SLAnalog Front End - AFE

AFE General Purpose 3V 14-Pin SOIC N Tube

The Microchip Technology's general purpose MCP2030-I/SL analog front end is needed for circuits with sensors to help convert analog input from the sensors to data, which can then be processed by other components. This device's minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses analog power. It has 3 channels per chip.

2 parts: Ships tomorrow

    Total$0.48Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1528+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Thailand
      • In Stock: 2 parts
      • Price: $0.4821