Microchip TechnologyMCP2050-330E/MQLIN Transceivers
LIN Transceiver with Integrated Vreg 3.3V 20kBd 20-Pin QFN EP Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |