Microchip TechnologyMCP23S09-E/PGPIO Expanders
SPI Interface 10000kHz 5.5V 18-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 22.86 |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP |
18 | |
Lead Shape | Through Hole |
EDA / CAD Models |