Top Purchased
Microchip TechnologyMCP23S18-E/SPGPIO Expanders
SPI Interface 10000kHz 5.5V 28-Pin SPDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 3.43 |
Package Width | 7.24 |
Package Length | 34.67 |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
28 |
EDA / CAD Models |