EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Product Category | Controller |
Maximum Data Rate | 8Mbps |
Number of Transceivers | 1 |
Standard Supported | ISO 11898-1 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 20 |
Power Down Mode | Standby |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 4.5 |
PCB changed | 14 |
Supplier Package | VDFN EP |
Pin Count | 14 |