Microchip TechnologyMCP251863T-E/9PXController Area Network - CAN Transceivers
External CAN FD Controller with Integrated Transceiver
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
28 |
EDA / CAD Models |