Microchip TechnologyMCP251863T-E/SSVAOController Area Network - CAN Transceivers
CAN 5Mbps Normal/Standby 5V 28-Pin SSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 10.2 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 |
EDA / CAD Models |