Microchip TechnologyMCP2518FDT-H/QBBController Area Network - CAN Transceivers
CAN 8Mbps Standby 3.3V/5V 14-Pin VDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 3 |
Package Length | 4.5 |
PCB changed | 14 |
Standard Package Name | DFN |
Supplier Package | VDFN EP |
14 |
EDA / CAD Models |