Microchip TechnologyMCP2542FD-E/MFController Area Network - CAN Transceivers
CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
| Compliant | |
| 5A001a.1. | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
