Microchip TechnologyMCP25612FD-E/SLController Area Network - CAN Transceivers
CAN 8Mbps 5V 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 8.65 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |