Microchip TechnologyMCP2561FD-E/MFController Area Network - CAN Transceivers
CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
EDA / CAD Models |