Microchip TechnologyMCP2562-H/PController Area Network - CAN Transceivers
CAN 1Mbps 5V Automotive AEC-Q100 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.35 mm |
Package Length | 9.27 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |