Microchip TechnologyMCP3001-I/MSAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Yes |
PPAP | Yes |
General Purpose | |
SAR | |
10bit | |
1 | |
1 | |
200ksps | |
Serial (3-Wire, SPI) | |
Voltage | |
Pseudo-Differential | |
External | |
Unipolar | |
Single | |
5.5V | |
2.7 | |
5 | |
5.5 | |
±1LSB | |
±1LSB | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Microchip Technology offers MCP3001-I/MS ADC to handle that with ease. This device's digital interface is serial (3-wire, spi). It has a pseudo-differential input signal. This device is based on SAR architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |