EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | Yes |
PPAP | Yes |
Converter Type | General Purpose |
Architecture | SAR |
Process Technology | CMOS |
Resolution | 10bit |
Number of ADCs | 1 |
Number of Input Channels | 4|8 |
Sampling Rate | 200ksps |
Digital Interface Type | Serial (4-Wire, SPI) |
Input Type | Voltage |
Input Signal Type | Pseudo-Differential|Single-Ended |
Voltage Reference | External |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.425(Typ) |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | ±1LSB |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 16 |
Lead Shape | Gull-wing |