Microchip TechnologyMCP3021A0T-E/OTAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 22.3ksps 10-bit Serial 5-Pin SOT-23 T/R

Need to process and covert your analog signals into digital data? This MCP3021A0T-E/OT ADC from Microchip Technology does just that! This device's digital interface is serial (2-wire, spi). It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.3 V. This ADC has a temperature range of -40 °C to 125 °C.

2,100 parts: Ships tomorrow

    Total$1.25Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2100
      Country Of origin:
      Thailand
         
      • Price: $1.2454
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,100 parts
      • Price: $1.2454