Microchip TechnologyMCP3021A7T-E/OTAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 22.3ksps 10-bit Serial 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit | |
1 | |
1 | |
22.3ksps | |
Serial (2-Wire, I2C) | |
Voltage | |
Single-Ended | |
Supply | |
Unipolar | |
Single | |
5.3V | |
2.7 | |
5 | |
5.5 | |
±1LSB | |
±3LSB | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
This MCP3021A7T-E/OT ADC from Microchip Technology uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device is based on SAR architecture. This device's digital interface is serial (2-wire, spi). It has a single-ended input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.3 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |