Microchip TechnologyMCP3201-BI/PAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube

Before converting analog signals into digital data that a computer can read, this MCP3201-BI/P ADC from Microchip Technology uses a transducer to convert real world physical signals into analog electrical signals. It has a pseudo-differential input signal. This device's digital interface is serial (3-wire, spi). This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.5 V. This ADC has a temperature range of -40 °C to 85 °C.

10 parts: Ships today

    Total$0.84Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 10 parts
      • Price: $0.8402