Microchip TechnologyMCP3201-CI/MSAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube

Do you need to perform calculations on real world physical signals such as light or temperature? Then use this MCP3201-CI/MS ADC from Microchip Technology to convert those analog signals to digital data that a computer can read! This device is based on SAR architecture. This device's digital interface is serial (3-wire, spi). It has a pseudo-differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Total In Stock: 2 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: