Microchip TechnologyMCP3201T-BI/SNAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this MCP3201T-BI/SN ADC from Microchip Technology. It has a pseudo-differential input signal. This device's digital interface is serial (3-wire, spi). This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
