Microchip TechnologyMCP3202-BI/SNAnalog to Digital Converters - ADCs
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Microchip Technology offers MCP3202-BI/SN ADC to handle that with ease. This device's digital interface is serial (3-wire, spi). It has a single-ended and pseudo-differential input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |