Microchip TechnologyMCP3202T-CI/SNAnalog to Digital Converters - ADCs

2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R

Converting digital signals from analog is easy with Microchip Technology's MCP3202T-CI/SN ADC. This device's digital interface is serial (3-wire, spi). This device is based on SAR architecture. It has a single-ended and pseudo-differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

5,350 parts: Ships today

    Total$3.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1728+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      5350
      Country Of origin:
      Thailand
         
      • Price: $3.099
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1728+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 5,350 parts
      • Price: $3.099