Microchip TechnologyMCP3204-CI/PAnalog to Digital Converters - ADCs

4-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 14-Pin PDIP Tube

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this MCP3204-CI/P ADC from Microchip Technology. This device's digital interface is serial (4-wire, spi). It has a single-ended and pseudo-differential input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.48
    1. 90+$3.48