Microchip TechnologyMCP3204T-CI/STAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Converting digital signals from analog is easy with Microchip Technology's MCP3204T-CI/ST ADC. It has a single-ended and pseudo-differential input signal. This device is based on SAR architecture. This device's digital interface is serial (4-wire, spi). This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |