Microchip TechnologyMCP3221A4T-E/OTAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R

Easily perform calculations on real world physical signals such as light and temperature by using this MCP3221A4T-E/OT ADC from Microchip Technology to convert those analog signals into digital data that a computer can read. This device is based on SAR architecture. This device's digital interface is serial (2-wire, i2c). It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

2,905 parts: Ships tomorrow

    Total$1.75Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2905
      Country Of origin:
      Thailand
         
      • Price: $1.752
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,905 parts
      • Price: $1.752