Microchip TechnologyMCP3221A7T-E/OTAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this MCP3221A7T-E/OT ADC from Microchip Technology. This device's digital interface is serial (2-wire, i2c). This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |