Microchip TechnologyMCP3302-CI/STAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Microchip Technology offers MCP3302-CI/ST ADC to handle that with ease. This device is based on SAR architecture. It has a single-ended and differential input signal. This device's digital interface is serial (spi). This ADC has a resolution of 12bit+Sign. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |