Microchip TechnologyMCP3304-CI/PAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.35 mm |
Package Length | 19.18 mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
Need to process and covert your analog signals into digital data? This MCP3304-CI/P ADC from Microchip Technology does just that! This device is based on SAR architecture. It has a single-ended and differential input signal. This device's digital interface is serial (spi). This ADC has a resolution of 12bit+Sign. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |