Microchip TechnologyMCP33131D-05-E/MSAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 500ksps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 |
EDA / CAD Models |