Microchip TechnologyMCP3421DM-WSData Conversion Development Boards and Kits

MCP3421 ADC Demonstration Board Automotive AEC-Q100

  • Dev Kit Description

    The MCP3421 Weight Scale Demo Board is designed to evaluate the performance of the low-power consumption, 18-bit ADC in an electronic weight scale design. Next to the MCP3421 there is a low-noise, auto-zero MCP6V07 op amp. This can be used to investigate the impact of extra gain added before the ADC for performance improvement. The PIC18F4550 is controlling the LCD and the USB communication with the PC.

  • Dev Kit Features

    • Low-power consumption 18-bit ADC
    • Low-noise, auto-zero op amp MCP6V07
    • 2Kg load cell
    • USB connectivity to PC 
    • PC software for calibration and performance evaluation

  • Kit Includes

    • MCP3421 Weight Scale Demo Board
    • 9V Power adapter
    • Mini USB cable
    • CD with software and documentation

  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 3
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    18 weeks
    • Price: