Microchip TechnologyMCP3422EVData Conversion Development Boards and Kits

MCP3422 ADC Evaluation Board Graphic User Interface IDE Automotive AEC-Q100

  • Dev Kit Description

    The MCP3422 Evaluation Board contains an MCP3422 18-bit Delta-Sigma Analog-to-Digital Converter (ADC). The MCP3422 is a 2-channel ADC device with various options. The board has analog input connection pads and various test pads. The user can connect inputs and test the conversion results using the PICkit Serial Analyzer and its PC graphic user interface (GUI).
  • Dev Kit Features

    -1.6 μA consumption @ 18 Hz refresh rate
    -3 digit LCD glass driven by software
    -2 buttons
    -CR1220 battery operated
    -Minimum external components:only 2 capacitors on top of mandatory parts (battery, LCD, MCU, buttons)
    -Low-cost PCB (single layer)
    -RoHS compliant
  • Dev Kit Additional Information

    Application Note:
    http://ww1.microchip.com/downloads/en/AppNotes/01156a.pdf
     
    Selector Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf
     
    Data Sheet:
    http://ww1.microchip.com/downloads/en/DeviceDoc/22088c.pdf

A datasheet is only available for this product at this time.