Microchip TechnologyMCP3424-E/STAnalog to Digital Converters - ADCs
4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
18bit | |
1 | |
4 | |
3.75sps | |
Serial (2-Wire, I2C) | |
Voltage | |
Single-Ended|Differential | |
Internal | |
Bipolar | |
Single | |
±2.048V | |
2.7 | |
5 | |
5.5 | |
35ppm of FSR | |
0.35%FSR | |
18 | |
No | |
Yes | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
If you're looking to interface analog signals with digital systems then MCP3424-E/ST analog front end from Microchip Technology is an easy solution. This AFE has a resolution of 18 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses analog and digital power.
EDA / CAD Models |