Microchip TechnologyMCP3425A0T-E/CHAnalog to Digital Converters - ADCs

1-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R

Need to process and covert your analog signals into digital data? This MCP3425A0T-E/CH ADC from Microchip Technology does just that! This device's digital interface is serial (2-wire, i2c). This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.048 V. This ADC has a temperature range of -40 °C to 85 °C.

2,968 parts: Ships today

    Total$2.24Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2968
      Country Of origin:
      Thailand
         
      • Price: $2.239
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,968 parts
      • Price: $2.239